SKF Nitrile Rubber (NBR) Seal, 18 mm ID, 28 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

$22.99

(exc. GST)

$25.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.299$22.99

*price indicative

RS Stock No.:
267-3585
Mfr. Part No.:
18X28X7 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

18mm

Product Type

Seal

Outside Diameter

28mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 28mm Outside Diameter, Nitrile Rubber Seal - 18X28X7 HMSA10 RG


This radial shaft seal efficiently seals between rotating and stationary components. Constructed from nitrile rubber, the seal has an inside diameter of 18mm, an outside diameter of 28mm, and a thickness of 7mm. Its robust design allows it to perform under various conditions, making it suitable for applications involving oil or grease.

Features & Benefits


• Incorporates a non-contacting auxiliary lip for improved efficiency

• High pumping rate enhances operational performance

• Rubber outside diameter ensures effective sealing

• Includes a garter spring to accommodate shaft misalignment

• Optimised design to exclude dirt and contaminants

Applications


• Utilised in machinery with interacting rotational and stationary parts

• Suitable for environments where effective sealing from oil and grease is required

• Ideal for industrial equipment necessitating robust sealing solutions

Can it operate at extreme temperatures?


Yes, it functions effectively from -40°C to +100°C.

Is it suitable for contaminated environments?


Yes, it is designed to exclude dust and dirt.

Will it accommodate misalignment in machinery?


Yes, it features a garter spring for flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy