SKF Nitrile Rubber (NBR) Seal, 28 mm ID, 38 mm OD, 7 mm
- RS Stock No.:
- 266-9104
- Mfr. Part No.:
- 28X38X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$35.03
(exc. GST)
$38.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.503 | $35.03 |
*price indicative
- RS Stock No.:
- 266-9104
- Mfr. Part No.:
- 28X38X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 28mm | |
| Product Type | Seal | |
| Outside Diameter | 38mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 28mm | ||
Product Type Seal | ||
Outside Diameter 38mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 28mm Inside Diameter, 38mm Outside Diameter - 28X38X7 HMSA10 RG
This rotary shaft seal provides effective sealing solutions for various mechanical applications. It is suitable for industries such as automation and electrical engineering, facilitating efficient fluid containment while safeguarding vital components from contaminants. Its precise design contributes to enhanced performance and durability, making it essential in assemblies where minimising leakage is important.
Features & Benefits
• Designed for rotary applications to prevent fluid loss
• Robust construction increases durability in challenging environments
• Compact design optimises space for installation
• High resistance to wear ensures longevity
• Effective sealing against oil and other fluids provides consistency
• Simple installation process minimises downtime during maintenance
Applications
• Sealing shafts in pumps and motors
• Suitable for hydraulic equipment requiring effective sealing
• Protection of moving parts in industrial machinery
• Prevention of oil leakage in automotive
• Maintenance of operational integrity in electrical equipment
What type of fluids can this seal be used with?
It is effective with oils and various hydraulic fluids used in industrial and mechanical settings.
How do I ensure proper installation of the seal?
Ensure that the sealing surface is clean and undamaged, and align the seal accurately in the housing before pressing it into place.
What maintenance is needed for this seal?
Regularly inspect for signs of wear and leaks, and replace immediately if any issues are detected to maintain optimal performance.
Can it be used in high-pressure systems?
Yes, it is designed to withstand considerable pressure, making it suitable for high-pressure applications in industrial contexts.
Is this product compatible with various shaft sizes?
It is specifically designed for a shaft diameter of 28mm; using it with the correct size ensures effectiveness and reliability.
Related links
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
