SKF Nitrile Rubber (NBR) Radial Shaft Seal, 25 mm ID, 52 mm OD, 8 mm

Subtotal (1 pack of 10 units)*

$46.40

(exc. GST)

$51.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$4.64$46.40

*price indicative

RS Stock No.:
266-9072
Mfr. Part No.:
25X52X8 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Radial Shaft Seal

Outside Diameter

52mm

Seal Type

Rotary Shaft Seal

Thickness

8mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 25mm Inside Diameter, 52mm Outside Diameter - 25X52X8 HMS5 RG


This radial shaft seal provides a rotary sealing solution designed to prevent fluid leakage around rotating shafts in machinery. It is manufactured from nitrile rubber to maintain contact with moving components while operating in common industrial and automotive shaft environments.

Features and Benefits:


• Nitrile rubber compound offers resistance to common oils
• Rotary sealing design maintains a continuous dynamic lip contact
• Thin cross-section supports Compact housing integration
• Robust external profile aids stable axial placement

Applications


• Suitable for sealing rotating shafts in electric motors
• Used with pump drives requiring oil containment
• Ideal for retrofitting maintenance on automotive assemblies
• Can be used for gearboxes with moderate thermal exposure

What internal clearance should I expect for shaft fit?


The seal provides an internal running bore sized for a 25 mm shaft to achieve a close rotary fit.

How does the material behave with lubricants?


The elastomer is formulated to tolerate typical mineral and synthetic oils while retaining flexibility around the shaft lip.

What external housing considerations are important?


The outer diameter matches a 52 mm bore for press-fit installation and a secure radial location.

Is the seal thickness suitable for narrow seal grooves?


The axial section measures 8 mm, making it appropriate for shallow groove layouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy