SKF Nitrile Rubber (NBR) Seal, 25 mm ID, 42 mm OD, 6 mm
- RS Stock No.:
- 266-9051
- Mfr. Part No.:
- 25X42X6 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$36.03
(exc. GST)
$39.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.603 | $36.03 |
*price indicative
- RS Stock No.:
- 266-9051
- Mfr. Part No.:
- 25X42X6 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 25mm | |
| Outside Diameter | 42mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 6mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 25mm | ||
Outside Diameter 42mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 6mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 25mm Inside Diameter, 42mm Outside Diameter - 25X42X6 HMSA10 RG
This radial shaft seal is designed to separate rotating and stationary machine components, retaining lubricants and excluding contaminants in industrial equipment. It employs an elastomeric sealing lip and a non-contacting auxiliary lip to maintain protection in environments with oil, grease and particulate exposure, making it suitable for use in automated and mechanical systems where reliable shaft sealing is required.
Features & Benefits
• Garter spring maintains consistent lip contact under shaft movement
• Auxiliary dust lip improves exclusion of external contamination
• Rubber outside diameter ensures secure housing fit and vibration damping
• Accommodates shaft misalignment to reduce wear and leakage
• High pumping rate supports effective fluid control at speed
• Auxiliary dust lip improves exclusion of external contamination
• Rubber outside diameter ensures secure housing fit and vibration damping
• Accommodates shaft misalignment to reduce wear and leakage
• High pumping rate supports effective fluid control at speed
**Applications**
• Suitable for oil-sealed rotary bearings in automation systems
• Ideal for gearbox and motor shaft sealing in electrical drives
• Used with rotating assemblies in electronics cooling fans
• Can be used for sealing greased shafts in mechanical plant
• Ideal for gearbox and motor shaft sealing in electrical drives
• Used with rotating assemblies in electronics cooling fans
• Can be used for sealing greased shafts in mechanical plant
What temperatures can it withstand in continuous operation?
It operates continuously from −40°C up to 100°C with short excursions to 120°C.
How does it behave at higher rotational speeds?
It functions up to a circumferential speed of 5.03 m/s and a rotational speed of 3,840 r/min.
What advantage does the auxiliary lip provide in dirty environments?
The auxiliary non-contacting lip reduces ingress of dust and debris, preserving primary lip integrity.
Is it suitable for slight pressure differentials across the seal?
It handles a pressure differential of 0.03 N/mm, suitable for low-pressure shaft sealing tasks.
Which materials are used for the sealing contact?
The sealing lip is MADE from nitrile rubber (NBR) to provide oil and grease compatibility.
Related links
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 6 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 42 mm OD
