SKF Nitrile Rubber (NBR) Seal, 25 mm ID, 42 mm OD, 6 mm

Subtotal (1 pack of 10 units)*

$35.28

(exc. GST)

$38.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$3.528$35.28

*price indicative

RS Stock No.:
266-9050
Mfr. Part No.:
25X42X6 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Seal

Outside Diameter

42mm

Seal Type

Rotary Shaft Seal

Thickness

6mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 25mm Inside Diameter, 42mm Outside Diameter - 25X42X6 HMS5 RG


This seal is a radial shaft seal designed for efficient operation within various machinery. With an inside diameter of 25mm and an outside diameter of 42mm, it provides robust sealing solutions for both stationary and rotating components. The product is made from durable nitrile rubber, capable of withstanding operating temperatures ranging from -40°C to +100°C, making it suitable for diverse industrial applications.

Features & Benefits


• Designed with a rubber outside diameter for effective sealing

• Incorporates a garter spring for consistent radial load maintenance

• High pumping rate reduces likelihood of leakage

• Accommodates misalignment for enhanced performance

• Constructed from nitrile rubber for chemical resistance

Applications


• Ideal for automotive drive shaft assemblies

• Suitable for lubrication systems involving oil or grease

• Used in automation and industrial equipment

• Effective in sealing rotational interfaces within machinery

What are the maximum and minimum operating temperature limits for this seal?


The seal can operate in environments with temperatures as low as -40°C and as high as +100°C, ensuring it functions effectively in extreme conditions.

How does the garter spring contribute to the seal's performance?


The garter spring maintains the appropriate radial load on the sealing lip, ensuring a reliable seal even if there is slight misalignment or shifting in the components.

What makes the nitrile rubber material suitable for various applications?


Nitrile rubber offers excellent resistance to oils and greases, making it ideal for use in environments where such substances are prevalent. Its durability also contributes to the longevity of the seal.

How does this seal perform under high rotational speeds?


The product can handle a maximum rotational speed of 3,840 r/min, providing reliable sealing in high-speed applications without compromising performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy