SKF Nitrile Rubber (NBR) Seal, 25 mm ID, 35 mm OD, 6 mm
- RS Stock No.:
- 266-9026
- Mfr. Part No.:
- 25X35X6 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$28.38
(exc. GST)
$31.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.838 | $28.38 |
*price indicative
- RS Stock No.:
- 266-9026
- Mfr. Part No.:
- 25X35X6 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 25mm | |
| Outside Diameter | 35mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 6mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 25mm | ||
Outside Diameter 35mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 6mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 25mm Inside Diameter, 35mm Outside Diameter - 25X35X6 HMSA10 RG
This rotary shaft seal is designed for dependable performance in various mechanical systems. Constructed from nitrile rubber, it provides effective sealing in oily and greasy environments. Its specifications cater to a range of industrial applications, playing a crucial role in maintaining equipment efficiency by preventing leaks and contamination.
Features & Benefits
• Made from nitrile rubber for enhanced durability
• Fitted with a garter spring for improved sealing pressure
• Accommodates misalignment during operation
• Includes an auxiliary dust lip for high contamination exclusion
• Functions effectively across temperatures from -40 to 100°C
Applications
• Suitable for rotating machinery needing oil sealing
• Ideal for hydraulic and pneumatic systems to prevent leaks
• Used in electric motors and pumps to improve reliability
• Appropriate for installations in harsh environments to ensure longevity
What is the maximum circumferential speed this seal can handle?
The seal can accommodate a maximum circumferential speed of 5.03m/s, making it suitable for various applications.
What maintenance is required for this type of seal?
Regular inspections for wear and damage are recommended, along with ensuring proper alignment during installation for optimal performance.
Related links
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 49 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 25 mm OD, 6 mm
