SKF Nitrile Rubber (NBR) Radial Shaft Seal, 25 mm ID, 37 mm OD, 5 mm
- RS Stock No.:
- 266-9030
- Mfr. Part No.:
- 25X37X5 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$33.89
(exc. GST)
$37.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.389 | $33.89 |
*price indicative
- RS Stock No.:
- 266-9030
- Mfr. Part No.:
- 25X37X5 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 25mm | |
| Outside Diameter | 37mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 25mm | ||
Outside Diameter 37mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 25mm Inside Diameter, 37mm Outside Diameter - 25X37X5 HMS5 RG
This radial shaft seal provides a sealing solution for rotary shafts, designed to retain lubricants and exclude contaminants in rotating equipment. It is manufactured from nitrile rubber and configured for rotary shaft applications, offering a Compact profile suitable for confined assemblies.
Features and Benefits:
• Nitrile construction resists common oils and greases
• Rotary design supports continuous shaft rotation
• Thin profile minimises axial space requirement
• Robust lip contact reduces fluid leakage
• Rotary design supports continuous shaft rotation
• Thin profile minimises axial space requirement
• Robust lip contact reduces fluid leakage
Applications
• Suitable for sealing rotating shafts in gearboxes
• Ideal for Compact pump shaft sealing tasks
• Used with small motors requiring axial space savings
• Can be used for maintenance replacement in drives
• Ideal for Compact pump shaft sealing tasks
• Used with small motors requiring axial space savings
• Can be used for maintenance replacement in drives
What material property aids compatibility with hydraulic fluids?
The seal is MADE from nitrile rubber which provides resistance to many oils and greases.
How does the seal cope with limited installation space?
Its 5 mm section thickness offers a low axial footprint for confined housings.
What shaft size does it accommodate internally?
The inside diameter matches a 25 mm shaft for a precise fit.
Which housing bore should be prepared for installation?
The external diameter is 37 mm so the housing bore should correspond to that size.
Is this suitable for rotary motion applications?
The seals rotary shaft configuration is intended for continuous rotational sealing.
Related links
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 25 mm OD, 5 mm
- SKF Nitrile Rubber Seal 37 mm OD, 7 mm
