SKF Nitrile Rubber (NBR) Seal, 32 mm ID, 42 mm OD, 7 mm
- RS Stock No.:
- 267-3411
- Mfr. Part No.:
- 32X42X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$36.42
(exc. GST)
$40.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.642 | $36.42 |
*price indicative
- RS Stock No.:
- 267-3411
- Mfr. Part No.:
- 32X42X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 32mm | |
| Product Type | Seal | |
| Outside Diameter | 42mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 32mm | ||
Product Type Seal | ||
Outside Diameter 42mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 42mm Outside Diameter - 32X42X7 HMSA10 RG
This radial shaft seal by SKF is designed to provide high pumping rate and effective contamination exclusion with its dust lip feature. The seal accommodates misalignment, ensuring optimal sealing against the shaft even in polluted environments. With a rubber outside diameter and single sealing lip, this seal is ideal for industrial use.
Features & Benefits
• Radial shaft seal with rubber outside diameter
• Single sealing lip for effective sealing
• Garter spring to optimise sealing against the shaft
• Non-contacting auxiliary lip for enhanced performance
• Designed for high circumferential speed
• Accommodates misalignment between components
• Suitable for shaft diameter of 32mm and housing bore diameter of 42mm
Applications
• Sealing rotating and stationary machine components
• Effective sealing between components in relative motion
Can it effectively exclude contamination in polluted environments?
Yes, this seal is designed with features such as a dust lip and garter spring to optimise sealing against the shaft even in polluted environments.
Will it accommodate misalignment between components?
Yes, it is designed to accommodate misalignment between components, ensuring efficient sealing.
Is it suitable for industrial use?
Yes, this seal with a rubber outside diameter and single sealing lip is ideal for industrial applications.
Can it provide high pumping rate?
Yes, it is designed to provide high pumping rate for efficient performance.
Does it come with a non-contacting auxiliary lip?
Yes, it is equipped with a non-contacting auxiliary lip for enhanced sealing performance.
Related links
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 42 mm OD
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
