SKF Nitrile Rubber (NBR) Seal, 17 mm ID, 30 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

$22.99

(exc. GST)

$25.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.299$22.99

*price indicative

RS Stock No.:
266-8985
Mfr. Part No.:
17X30X7 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

17mm

Outside Diameter

30mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, Nitrile Rubber, 30mm Outside Diameter - 17X30X7 HMS5 RG


This seal by SKF is a radial shaft seal specifically designed with a rubber outside diameter and a single sealing lip for either oil or grease applications. It is built to accommodate misalignment and offers a high pumping rate for optimal performance.

Features & Benefits


• Rubber outside diameter with a sealing lip made of nitrile rubber (NBR)

• Garter spring included for maintaining the right radial load

• High pumping rate for efficient operation

• Accommodates misalignment between components

• Sealing lip material made of durable Nitrile rubber

• Designed with a rubber metal-reinforced outside diameter for added strength

Applications


• Ideal for use between rotating and stationary machine components

• Suitable for applications where a conventional sealing lip is required

Can it be used for both oil and grease applications?


Yes, this seal is designed for use with either oil or grease.

Will it accommodate misalignment between components?


Yes, it is capable of accommodating misalignment for smooth operation.

Is the sealing lip made of Nitrile rubber?


Yes, the sealing lip is constructed with durable Nitrile rubber for long-lasting performance.

What are the dimensions of the seal?


The seal has an inside diameter of 17mm, an outside diameter of 30mm, and a thickness of 7mm.

Can this seal handle high pumping rates?


Yes, the seal is specifically designed to handle high pumping rates with ease.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy