SKF Nitrile Rubber (NBR) Radial Shaft Seal, 14 mm ID, 30 mm OD, 7 mm
- RS Stock No.:
- 266-8924
- Mfr. Part No.:
- 14X30X7 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$23.99
(exc. GST)
$26.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.399 | $23.99 |
*price indicative
- RS Stock No.:
- 266-8924
- Mfr. Part No.:
- 14X30X7 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 14mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 30mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 14mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 30mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 14mm Inside Diameter, 30mm Outside Diameter - 14X30X7 HMS5 RG
This radial shaft seal is designed to provide rotary sealing for shafts in rotating equipment, preventing fluid leakage and excluding contaminants in mechanical assemblies. Constructed from nitrile rubber, it is intended for use where a resilient elastomeric seal is required around a rotating shaft within constrained radial housings.
Features and Benefits:
• Nitrile rubber composition offers chemical resistance for oil-facing applications
• Rotary shaft configuration maintains contact on moving interfaces to prevent leakage
• Sealing lip geometry supports consistent dynamic sealing performance
• Durable thickness reduces deformation under radial loading
• Rotary shaft configuration maintains contact on moving interfaces to prevent leakage
• Sealing lip geometry supports consistent dynamic sealing performance
• Durable thickness reduces deformation under radial loading
Applications
• Suitable for sealing rotating electric motors and small gearboxes
• Used with shafts in light industrial machinery requiring oil retention
• Ideal for assemblies where contaminant exclusion is required during rotation
• Can be used for maintenance replacement in Compact mechanical drives
• Used with shafts in light industrial machinery requiring oil retention
• Ideal for assemblies where contaminant exclusion is required during rotation
• Can be used for maintenance replacement in Compact mechanical drives
What material properties affect compatibility with lubricants?
The elastomeric compound is nitrile rubber which exhibits resistance to hydrocarbon-based oils and greases and provides acceptable swelling characteristics in such media.
How does the seal accommodate shaft movement during operation?
The rotary lip design maintains circumferential contact with the shaft to sustain a dynamic barrier while allowing rotational motion with minimal additional friction.
What installation considerations should be observed for tight radial housings?
Ensure the seal is aligned concentrically and pressed squarely into the bore to avoid lip distortion, using a controlled interference fit appropriate for metric components.
How does the component resist ingress of external particles?
The sealing geometry forms a close radial Interface that limits particulate entry by maintaining a continuous contact surface around the rotating shaft.
Related links
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 24 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
