SKF Nitrile Rubber (NBR) Radial Shaft Seal, 130 mm ID, 160 mm OD, 12 mm

Subtotal (1 pack of 5 units)*

$129.03

(exc. GST)

$141.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$25.806$129.03

*price indicative

RS Stock No.:
266-8883
Mfr. Part No.:
130X160X12 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Radial Shaft Seal

Inside Diameter

130mm

Outside Diameter

160mm

Seal Type

Rotary Shaft Seal

Thickness

12mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 130mm Inside Diameter, 160mm Outside Diameter - 130X160X12 HMS5 RG


This radial shaft seal provides rotary sealing for shafts in rotating equipment where fluid exclusion is required. It is constructed from nitrile rubber and is intended for use as a shaft sealing element in machinery that requires a resilient sealing lip to control lubricant retention and contaminant exclusion.

Features and Benefits:


• Nitrile rubber material offers resistance to common oils
• Rotary design supports continuous shaft rotation
• 12 mm section thickness improves contact stability
• Designed for 130 mm internal fitment to shaft surfaces
• 160 mm external profile aids secure housing location

Applications


• Suitable for automotive driveline and gearbox assemblies
• Used with industrial motors and gear units
• Ideal for hydraulic pump shaft sealing tasks
• Can be used for replacement in rotating machinery
• Used for maintenance of transmission and axle systems

What material properties affect compatibility with lubricants?


The seal is MADE from nitrile rubber which provides resistance to many mineral oils and common lubricants found in mechanical systems.

How should the sealing component be matched to a shaft?


It should be installed on a shaft with a 130 mm diameter to ensure correct radial interference and sealing contact.

What housing requirement ensures proper installation?


The outer profile measures to fit a 160 mm bore so the housing should accommodate that external diameter for correct retention.

How does thickness influence performance during operation?


The 12 mm thickness contributes to sealing stability and supports the sealing lip under rotational loads.

Is this suitable for rotating oil containment applications?


Yes, the design is intended for rotary oil-sealing tasks in machines where fluid retention around a turning shaft is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy