SKF Nitrile Rubber (NBR) Seal, 12 mm ID, 22 mm OD, 6 mm
- RS Stock No.:
- 266-8864
- Mfr. Part No.:
- 12X22X6 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$23.73
(exc. GST)
$26.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.373 | $23.73 |
*price indicative
- RS Stock No.:
- 266-8864
- Mfr. Part No.:
- 12X22X6 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 12mm | |
| Product Type | Seal | |
| Outside Diameter | 22mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 6mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 12mm | ||
Product Type Seal | ||
Outside Diameter 22mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 6mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 12mm Inside Diameter, 6mm Thickness - 12X22X6 HMSA10 RG
This seal is a rotary shaft sealing component designed to separate rotating and stationary parts in machinery, preventing lubricant leakage and limiting contaminant ingress. It features an elastomeric sealing lip and a rubber outer diameter for a secure housing fit, intended for oil or grease sealing in industrial equipment where relative motion occurs.
Features & Benefits
• Garter spring ensures consistent lip contact at varying shaft speeds
• Auxiliary non-contacting lip improves exclusion of dust and debris
• Nitrile rubber lip resists common oils and greases during operation
• Accepts slight misalignment to maintain effective sealing under load
• Permits circumferential speeds up to 2.05 m/s for moderate-speed shafts
• Auxiliary non-contacting lip improves exclusion of dust and debris
• Nitrile rubber lip resists common oils and greases during operation
• Accepts slight misalignment to maintain effective sealing under load
• Permits circumferential speeds up to 2.05 m/s for moderate-speed shafts
**Applications**
• Suitable for bearings in automation drives and gearboxes
• Ideal for motor shafts in electrical equipment maintenance
• Used with rotating assemblies in mechanical manufacturing machinery
• Can be used for sealing housings in electronics cooling fans
• Ideal for motor shafts in electrical equipment maintenance
• Used with rotating assemblies in mechanical manufacturing machinery
• Can be used for sealing housings in electronics cooling fans
What temperature range can it tolerate in continuous use?
It operates continuously from −40°C up to 100°C with short excursions to 120°C for intermittent conditions.
How does the seal perform at higher rotational speeds?
The seal is rated for a maximum circumferential speed of 2.05 m/s and a rotational speed up to 3240 r/min, beyond which performance may degrade.
What pressure conditions can it handle between sides of the shaft?
The allowable pressure differential across the seal is 0.03 N/mm², suitable for low-pressure retention applications.
Are there installation accessories recommended for shaft damage or wear?
Use a thin protective sleeve such as the manufacturers Speedi-Sleeve to restore worn shaft journals before fitting the seal.
Related links
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 44 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 6 mm
