SKF Thermoplastic Elastomer Seal, 40 mm ID, 75.5 mm OD, 12.5 mm
- RS Stock No.:
- 212-1510
- Mfr. Part No.:
- TSN 609 L
- Brand:
- SKF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-1510
- Mfr. Part No.:
- TSN 609 L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Seal | |
| Outside Diameter | 75.5mm | |
| Seal Type | Four Lip Seal | |
| Thickness | 12.5mm | |
| Seal Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Seal | ||
Outside Diameter 75.5mm | ||
Seal Type Four Lip Seal | ||
Thickness 12.5mm | ||
Seal Material Thermoplastic Elastomer | ||
SKF Ring Seal, 40mm Shaft Diameter, 75.5mm Housing Groove Diameter, 40mm ID - TSN 609 L
Want to keep your bearings running like a well-oiled machine? Prevent pesky contaminants from getting into the working with this ring seal from SKF. It has a four-lip design, which means it generates less friction than a two-lip alternative, so your bearing spins smoothly even in high-speed applications. Made with TPE rubber that's as tough as nails, this seal is resistant to wear and abrasion, so you can rely on it to keep dirt out and grease in. As well as extending your motor's lifespan, the seal reduces the need for maintenance, so it's a smart pick for busy industrial environments.
Features & Benefits
• Thickness of 12.5mm means it's a heavy-duty barrier that won't crack under pressure
• Seal comes in two parts for easy fitting around the shaft on preinstalled bearings
Applications
• Material-handling equipment
• Manufacturing facilities
• Processing plants
• Industrial motors
What's SKF's three-barrier solution?
SKF's three-barrier solution includes a housing, a seal like this one and a bearing. This three-part system combines to block debris and keep your bearings lubricated, so you get reliable performance and a longer service life.
Related links
- SKF Thermoplastic Elastomer Seal 75.5 mm OD, 12.5 mm
- SKF Thermoplastic Elastomer Seal 70.5 mm OD, 12.5 mm
- SKF Thermoplastic Elastomer Seal 80.5 mm OD, 12.5 mm
- SKF Thermoplastic Elastomer Seal 64.5 mm OD, 12.5 mm
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 75.5 mm OD
- SKF Thermoplastic Elastomer Seal 147.5 mm OD, 16 mm
- SKF Thermoplastic Elastomer Seal 141 mm OD, 16 mm
- SKF Thermoplastic Elastomer Seal 167.5 mm OD, 16 mm
