SKF Thermoplastic Elastomer Seal, 70 mm ID, 141 mm OD, 16 mm
- RS Stock No.:
- 212-1526
- Mfr. Part No.:
- TSN 616 L
- Brand:
- SKF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 212-1526
- Mfr. Part No.:
- TSN 616 L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 70mm | |
| Outside Diameter | 141mm | |
| Seal Type | Four Lip Seal | |
| Thickness | 16mm | |
| Seal Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 70mm | ||
Outside Diameter 141mm | ||
Seal Type Four Lip Seal | ||
Thickness 16mm | ||
Seal Material Thermoplastic Elastomer | ||
SKF Ring Seal, Four-Lip Type, 70mm ID, 16mm Width - TSN 616 L
Protect the workings of your plummer block housing from dust by using this ring seal from SKF. It extends the mechanical lifespan of your equipment by safeguarding against the damaging effects of external contaminants that could otherwise cause friction and wear. The four-lip seal also stops lubrication from leaking out of the housing to ensure the smooth rotation of a moving shaft. Pairing this component with a compatible bearing and housing provides a three-barrier solution for your machinery to minimise maintenance.
Features & Benefits
• Made from impact and abrasion-resistant TPE for long-lasting use in harsh environments
• Two-part design clips around the shaft, making installation quick and simple
• Doesn't limit axial or radial movement of the shaft, so supports smooth machine operation
• Light weight of 140g for easy handling
• Designed to generate less friction that double-lip alternatives
Applications
• Marine applications
• Conveyor systems
• Hydraulic pumps
What size is this ring seal?
This ring seal has a mount hole size of 20mm and an inside diameter of 70mm, so it's appropriate for installation in larger pieces of equipment.
Related links
- SKF Thermoplastic Elastomer Seal 101 mm OD, 15 mm
- SKF Thermoplastic Elastomer Seal 147.5 mm OD, 16 mm
- SKF Thermoplastic Elastomer Seal 157.5 mm OD, 16 mm
- SKF Thermoplastic Elastomer Seal 167.5 mm OD, 16 mm
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 141 mm OD
- SKF Thermoplastic Elastomer Seal 70.5 mm OD, 12.5 mm
- SKF Thermoplastic Elastomer Seal 75.5 mm OD, 12.5 mm
- SKF Thermoplastic Elastomer Seal 75.5 mm OD, 12.5 mm
