SKF Thermoplastic Elastomer Seal, 40 mm ID, 64.5 mm OD, 12.5 mm
- RS Stock No.:
- 506-583
- Mfr. Part No.:
- TXL 509
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save $4.38
View bulk pricing optionsSubtotal (1 unit)*
$38.72
(exc. GST)
$42.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $38.72 | - |
| 6 - 24 | $37.99 | $4.38 |
| 25 + | $36.64 | $52.00 |
*price indicative
- RS Stock No.:
- 506-583
- Mfr. Part No.:
- TXL 509
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Seal | |
| Outside Diameter | 64.5mm | |
| Seal Type | Four Lip Seal | |
| Thickness | 12.5mm | |
| Seal Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Seal | ||
Outside Diameter 64.5mm | ||
Seal Type Four Lip Seal | ||
Thickness 12.5mm | ||
Seal Material Thermoplastic Elastomer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
SKF Seal, 64.5mm Outside Diameter, TPE Seal - TSN509L
This bearing unit housing offers robust support and easy assembly for industrial applications. Made from high-quality cast iron, it is designed to house bearings securely and reliably, with a mounting bolt hole pattern that ensures secure installation.
Features & Benefits
• High-quality cast iron construction for strength and durability
• Compact design enhances portability and convenience
• Inner diameter of 45mm ensures compatibility with various bearings
Applications
• Ideal for automotive and conveyor systems that rely on bearing units
• Used in agricultural machinery for smooth operation and support
Can this housing withstand heavy-duty applications?
Yes, the high-quality cast iron construction makes it suitable for demanding industrial applications.
Is the housing easy to install?
Yes, the bolt hole pattern simplifies installation, ensuring a stable and secure fit.
Related links
- SKF Thermoplastic Elastomer Seal 75.5 mm OD, 12.5 mm
- SKF Thermoplastic Elastomer Seal 80.5 mm OD, 12.5 mm
- SKF Thermoplastic Elastomer Seal 70.5 mm OD, 12.5 mm
- SKF Thermoplastic Elastomer Seal 75.5 mm OD, 12.5 mm
- SKF Thermoplastic Elastomer Seal 85.5 mm OD, 13.5 mm
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 64.5 mm OD
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 12.5 mm
- SKF Thermoplastic Elastomer Seal 147.5 mm OD, 16 mm
