SKF Thermoplastic Elastomer Seal, 45 mm ID, 80.5 mm OD, 12.5 mm
- RS Stock No.:
- 212-1513
- Mfr. Part No.:
- TSN 610 L
- Brand:
- SKF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-1513
- Mfr. Part No.:
- TSN 610 L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 45mm | |
| Outside Diameter | 80.5mm | |
| Seal Type | Four Lip Seal | |
| Thickness | 12.5mm | |
| Seal Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 45mm | ||
Outside Diameter 80.5mm | ||
Seal Type Four Lip Seal | ||
Thickness 12.5mm | ||
Seal Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- LT
SKF Ring Seal, Four-Lip Type, 45mm ID, 16mm Mount Hole - TSN 610 L
Want to upgrade the seals on your bearings? Use this four-lip ring seal from SKF. It's an effective way to stop contaminants from entering your system and causing friction damage. To prolong the life of your bearings and increase the time between maintenance, it also prevents lubricant from leaking out. As this seal generates less friction than double-lip alternatives, it's an ideal option for systems that experience high shaft speeds.
Features & Benefits
• Made of TPE material so is fully recyclable at end of product life for a more eco-friendly system
• 12.5mm width provides a robust seal that keeps out contaminants
• Light 0.032kg weight for easy handling and minimal drag
Applications
• Conveyor machinery
• Packaging systems
• Manufacturing industry
• Transportation facilities
What products can I pair with this ring seal?
This seal is part of SKF's three-barrier solution that works to minimise downtime and machine maintenance. You can pair this seal with a compatible housing (506-741) and a roller bearing (209-1808) to stop lubricant leakage. With the complete barrier in place, you can expect to regrease twice a year instead of weekly.
Related links
- SKF Thermoplastic Elastomer Seal 70.5 mm OD, 12.5 mm
- SKF Thermoplastic Elastomer Seal 75.5 mm OD, 12.5 mm
- SKF Thermoplastic Elastomer Seal 75.5 mm OD, 12.5 mm
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 80.5 mm OD
- SKF Thermoplastic Elastomer Seal 64.5 mm OD, 12.5 mm
- SKF Aluminium Felt Seal Ring Seal 80.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 80.5 mm OD
- SKF Thermoplastic Elastomer Seal 147.5 mm OD, 16 mm
