SKF Thermoplastic Elastomer Seal, 35 mm ID, 70.5 mm OD, 12.5 mm
- RS Stock No.:
- 212-0652
- Mfr. Part No.:
- TSN 608 L
- Brand:
- SKF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 212-0652
- Mfr. Part No.:
- TSN 608 L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Seal | |
| Outside Diameter | 70.5mm | |
| Seal Type | Four Lip Seal | |
| Thickness | 12.5mm | |
| Seal Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Seal | ||
Outside Diameter 70.5mm | ||
Seal Type Four Lip Seal | ||
Thickness 12.5mm | ||
Seal Material Thermoplastic Elastomer | ||
SKF Ring Seal, TPE Material, Four-Lip Type - TSN 608 L
Working in harsh conditions? Shield your system's moving parts against contamination with this ring seal from SKF. It stops dust and liquids from entering your pillow block housing (such as 213-2019), helping to keep your setup in tip-top shape. As it's a four-lip seal, the unit fills up the space around your bearing to combat corrosion by stopping moisture from creeping in. A wear-resistant TPE body means you can count on it to take the pressure of long-term use. As it minimises friction by creating a buffer between moving components, the seal lets your hardware run at full speed, so you can sail through heavy-duty tasks.
Features & Benefits
• Supplied in two cut halves for easy mounting around shafts
• Helps lubricant stay inside the bearing to minimise the need for frequent maintenance
• Accommodates misalignment of up to 1°, cutting down on disruption from movement
Applications
• Metalworking
• Cranes and lifts
• Aerospace engineering
What operating temperatures can I use this ring seal in?
This product has a wide operating temperature range between -40°C and +100°C, so it can take the heat of challenging industrial conditions.
Related links
- SKF Thermoplastic Elastomer Seal 75.5 mm OD, 12.5 mm
- SKF Thermoplastic Elastomer Seal 75.5 mm OD, 12.5 mm
- SKF Thermoplastic Elastomer Seal 80.5 mm OD, 12.5 mm
- SKF Thermoplastic Elastomer Seal 147.5 mm OD, 16 mm
- SKF Thermoplastic Elastomer Seal 141 mm OD, 16 mm
- SKF Thermoplastic Elastomer Seal 167.5 mm OD, 16 mm
- SKF Thermoplastic Elastomer Seal 157.5 mm OD, 16 mm
- SKF Thermoplastic Elastomer Seal 101 mm OD, 15 mm
