Acc Silicones AS1745T (ESP508) Translucent Sealant Paste 310 ml Cartridge

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$225.89

(exc. GST)

$248.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$225.89
6 - 11$220.57
12 +$213.49

*price indicative

RS Stock No.:
901-5701
Mfr. Part No.:
740010685
Brand:
Acc Silicones
Find similar products by selecting one or more attributes.
Select all

Brand

Acc Silicones

Product Type

Sealant

Colour

Translucent

Application

Atmospheric Moisture, Connector, Electronic Applications, Corrosion Sensitive Devices, Small Circuit

Package Size

310 ml

Package Type

Cartridge

Food Processing Safe

No

Trade Name

AS1745T (ESP508)

Cure Time

72 (3 mm) h

Product Form

Paste

Standards/Approvals

No

Base Chemical

Silicone Sealant

Specific Gravity

1.16

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-62°C

COO (Country of Origin):
GB

AS1745T – High Strength, High Temperature Silicone Adhesive Paste


High strength, high temperature, adhesive paste

1 Part neutral self levelling adhesive sealant

Adhesion to many substrates

Contains UV trace for easy detection

Assembly of electrical and electronic equipment

Sealing and bonding of corrosion sensitive devices

Shallow encapsulation of small circuits and connectors

Meets the physical and chemical requirements of MIL A-46146B

UL94HB approval at 1.5 mm thickness file No. E334038

Silicone Compounds - ACC


  • RS Stock No. 9015708
  • Mfr. Part No. 740010695
Each
$225.49
Each
$91.66
Each
$30.96
  • RS Stock No. 9015705
  • Mfr. Part No. 740010690
Each
$235.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy