Acc Silicones Silcoset 158 Black Sealant Paste 310 ml Cartridge
- RS Stock No.:
- 901-5682
- Mfr. Part No.:
- 740010655
- Brand:
- Acc Silicones
Get a bulk buy discount
Add 6 more to save $6.18
View bulk pricing optionsSubtotal (1 unit)*
$103.38
(exc. GST)
$113.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 165 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $103.38 | - |
| 6 - 11 | $102.35 | $6.18 |
| 12 + | $100.44 | $35.28 |
*price indicative
- RS Stock No.:
- 901-5682
- Mfr. Part No.:
- 740010655
- Brand:
- Acc Silicones
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acc Silicones | |
| Product Type | Sealant | |
| Colour | Black | |
| Application | Engineering | |
| Package Size | 310 ml | |
| Package Type | Cartridge | |
| Food Processing Safe | No | |
| Trade Name | Silcoset 158 | |
| Cure Time | 7 (3 mm) h | |
| Product Form | Paste | |
| Standards/Approvals | CE, REACH, RoHS | |
| Specific Gravity | 1.07 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 300°C | |
| Base Chemical | Silicone Sealant | |
| Select all | ||
|---|---|---|
Brand Acc Silicones | ||
Product Type Sealant | ||
Colour Black | ||
Application Engineering | ||
Package Size 310 ml | ||
Package Type Cartridge | ||
Food Processing Safe No | ||
Trade Name Silcoset 158 | ||
Cure Time 7 (3 mm) h | ||
Product Form Paste | ||
Standards/Approvals CE, REACH, RoHS | ||
Specific Gravity 1.07 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 300°C | ||
Base Chemical Silicone Sealant | ||
- COO (Country of Origin):
- GB
Silcoset 158 High Temperature Silicone Adhesive
Silcoset 158 is a 1-Part ready to use RTV silicone adhesive which cures on exposure to atmospheric moisture. The cured adhesive remains flexible over a wide range of temperatures and is resistant to moisture and many common chemicals. Silcoset 158 is specified by Rolls Royce Aerospace and the MOD. Being heat resistant it is also suitable for the repair of domestic cookers.
Heat Resistant -60°C to +300°C
Excellent bonding to wide range of substrates
Good electrical insulation
Resistance to ageing, weathering, ozone and corona
Resistance to oxidation and many oils, chemicals and solvents
MOD - AFS 1540B
Rolls Royce - MSRR 9146
Silicone Compounds - ACC
Note
Curing process produces small amounts of acetic acid with a noticeable vinegar smell.
Related links
- Acc Silicones Silcoset 153 Translucent Sealant Paste 310 ml Cartridge
- Acc Silicones Silcoset 152 White Sealant Paste 310 ml Cartridge
- Acc Silicones Silcoset 158 Black Sealant Paste 75 ml Tube
- Acc Silicones AS1745G Grey Sealant Paste 310 ml Cartridge
- Acc Silicones AS1745T (ESP508) Translucent Sealant Paste 310 ml Cartridge
- Geocel Geocel 791 Black Sealant Paste 310 ml Cartridge
- Loctite Loctite 5368 Black Sealant Paste 310 ml Cartridge
- RS PRO RS Components Neutral Silicone Sealant Black Sealant Paste 310 ml Cartridge
