Acc Silicones Silcoset 153 Translucent Sealant Paste 310 ml Cartridge

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$91.66

(exc. GST)

$100.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$91.66-
6 - 11$90.341%
12 +$88.513%

*price indicative

RS Stock No.:
901-5688
Mfr. Part No.:
740010665
Brand:
Acc Silicones
Find similar products by selecting one or more attributes.
Select all

Brand

Acc Silicones

Product Type

Sealant

Colour

Translucent

Application

Industrial

Package Size

310 ml

Package Type

Cartridge

Food Processing Safe

No

Trade Name

Silcoset 153

Cure Time

7 (3 mm) h

Product Form

Paste

Standards/Approvals

REACH, RoHS, CE

Specific Gravity

1.05

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

250°C

Base Chemical

Silicone Sealant

COO (Country of Origin):
GB

Silcoset 153 Slicone Adhesive Sealant Paste


Silcoset 153 is a ready-to-use adhesive sealant paste that cures on exposure to air to a resilient silicone elastomer.

1 component RTV silicone adhesive sealant paste

Flexibility from -60°C to +225°C

Good electrical insulation

Resistance to ageing, weathering, ozone and corona

Resistance to oxidation and many oils, chemicals and solvents

Excellent bonding to a wide range of substrates

Silicone Compounds - ACC


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy