Acc Silicones CHT Translucent Sealant 310 ml Cartridge
- RS Stock No.:
- 448-0242
- Mfr. Part No.:
- SILSO BOND 13603 310ML
- Brand:
- Acc Silicones
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 448-0242
- Mfr. Part No.:
- SILSO BOND 13603 310ML
- Brand:
- Acc Silicones
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acc Silicones | |
| Colour | Translucent | |
| Product Type | Sealant | |
| Package Size | 310 ml | |
| Package Type | Cartridge | |
| Trade Name | CHT | |
| Cure Time | 1 h | |
| Minimum Operating Temperature | -50°C | |
| Base Chemical | Silicone | |
| Maximum Operating Temperature | 220°C | |
| Select all | ||
|---|---|---|
Brand Acc Silicones | ||
Colour Translucent | ||
Product Type Sealant | ||
Package Size 310 ml | ||
Package Type Cartridge | ||
Trade Name CHT | ||
Cure Time 1 h | ||
Minimum Operating Temperature -50°C | ||
Base Chemical Silicone | ||
Maximum Operating Temperature 220°C | ||
- COO (Country of Origin):
- GB
ACC Silicones Silicone Adhesive
The ACC Silicones 310ml silicone adhesive is a fast cure 1-part RTV ready-to-use silicone, specially formulated for applications requiring a combination of good adhesion, excellent physical and non-corrosive properties. This Oxime based cure system produces excellent physical properties and good adhesion, particularly to plastics and many other substrates. Although not very neutral, this cured sealant is very low corrosive. It exhibits good adhesion to most non-porous substrates, particularly plastics, without the use of a primer.
Features and Benefits
Moderate tack-free time
Good extrusion rate
Excellent thixotropy (non-slump)
Low corrosion
Low odour
Excellent primerless adhesion properties
Good electrical resistance
Good dielectric properties
Shelf life is 12 months
Cure Time 1 hour
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
- RS Stock No. 9015708
- Mfr. Part No. 740010695
Each
$225.49
- RS Stock No. 9015688
- Mfr. Part No. 740010665
Each
$91.66
- RS Stock No. 9015676
- Mfr. Part No. 740010645
Each
$71.76
- RS Stock No. 7401362
- Mfr. Part No. 4068751
Each
$36.50
Related links
- Acc Silicones AS1745T (ESP508) Translucent Sealant Paste 310 ml Cartridge
- Acc Silicones Silcoset 153 Translucent Sealant Paste 310 ml Cartridge
- Acc Silicones AS1740 Translucent Sealant Liquid 310 ml Cartridge
- Acc Silicones Silcoset 151 White Sealant Liquid 310 ml Cartridge
- Acc Silicones Silcoset 158 Black Sealant Paste 310 ml Cartridge
- Acc Silicones AS1745G Grey Sealant Paste 310 ml Cartridge
- Acc Silicones Silcoset 152 White Sealant Paste 310 ml Cartridge
- Acc Silicones Silcoset 153 Translucent Sealant Paste 75 ml Tube












