Acc Silicones AS1745G Grey Sealant Paste 310 ml Cartridge
- RS Stock No.:
- 901-5705
- Mfr. Part No.:
- 740010690
- Brand:
- Acc Silicones
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$235.41
(exc. GST)
$258.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $235.41 | - |
| 6 - 11 | $231.45 | 1% |
| 12 + | $226.32 | 3% |
*price indicative
- RS Stock No.:
- 901-5705
- Mfr. Part No.:
- 740010690
- Brand:
- Acc Silicones
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acc Silicones | |
| Product Type | Sealant | |
| Colour | Grey | |
| Application | Small Circuit, Corrosion Sensitive Devices, Atmospheric Moisture, Connector, Electronic Applications | |
| Package Size | 310 ml | |
| Package Type | Cartridge | |
| Food Processing Safe | No | |
| Trade Name | AS1745G | |
| Cure Time | 72 (3 mm) h | |
| Product Form | Paste | |
| Standards/Approvals | UL94HB, RoHS, MIL-A-46146B | |
| Base Chemical | Silicone Sealant | |
| Specific Gravity | 1.16 | |
| Minimum Operating Temperature | -62°C | |
| Maximum Operating Temperature | 316°C | |
| Select all | ||
|---|---|---|
Brand Acc Silicones | ||
Product Type Sealant | ||
Colour Grey | ||
Application Small Circuit, Corrosion Sensitive Devices, Atmospheric Moisture, Connector, Electronic Applications | ||
Package Size 310 ml | ||
Package Type Cartridge | ||
Food Processing Safe No | ||
Trade Name AS1745G | ||
Cure Time 72 (3 mm) h | ||
Product Form Paste | ||
Standards/Approvals UL94HB, RoHS, MIL-A-46146B | ||
Base Chemical Silicone Sealant | ||
Specific Gravity 1.16 | ||
Minimum Operating Temperature -62°C | ||
Maximum Operating Temperature 316°C | ||
- COO (Country of Origin):
- GB
AS1745G High Strength Translucent Silicone Adhesive Paste
High strength translucent, adhesive paste
1 Part neutral self levelling adhesive sealant
Adhesion to many substrates
Contains UV trace for easy detection
Assembly of electrical and electronic equipment
Sealing and bonding of corrosion sensitive devices
Shallow encapsulation of small circuits and connectors
Meets the physical and chemical requirements of MIL A-46146B
UL94HB approval at 1.5 mm thickness file No. E334038
Silicone Compounds - ACC
Related links
- Acc Silicones Silcoset 153 Translucent Sealant Paste 310 ml Cartridge
- Acc Silicones Silcoset 158 Black Sealant Paste 310 ml Cartridge
- Acc Silicones Silcoset 152 White Sealant Paste 310 ml Cartridge
- Acc Silicones AS1745T (ESP508) Translucent Sealant Paste 310 ml Cartridge
- Geocel Geocel 791 Grey Sealant Paste 310 ml Cartridge
- Evo-Stik EVO-STIK BUILDING SILICONE SEALANT GREY Grey Sealant Paste 310 ml Cartridge
- Geocel Geocel 791 Black Sealant Paste 310 ml Cartridge
- Dow Corning 786 White Sealant Paste 310 ml Cartridge
