Acc Silicones Silcoset 158 Black Sealant Paste 75 ml Tube

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$83.35

(exc. GST)

$91.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 217 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$83.35-
10 - 19$81.682%
20 +$80.443%

*price indicative

RS Stock No.:
283-426
Mfr. Part No.:
SILCOSET 158
Brand:
Acc Silicones
Find similar products by selecting one or more attributes.
Select all

Brand

Acc Silicones

Product Type

Sealant

Colour

Black

Application

Bonding, Sealing

Package Size

75 ml

Package Type

Tube

Food Processing Safe

No

Trade Name

Silcoset 158

Cure Time

7 h (25 °C)

Product Form

Paste

Standards/Approvals

RoHS, CE

Base Chemical

Silicone Sealant

Specific Gravity

1.07

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

300°C

COO (Country of Origin):
GB

Silcoset 158 High Temperature Silicone Adhesive


Silcoset 158 is a 1-Part ready to use RTV silicone adhesive which cures on exposure to atmospheric moisture. The cured adhesive remains flexible over a wide range of temperatures and is resistant to moisture and many common chemicals. Silcoset 158 is specified by Rolls Royce Aerospace and the MOD. Being heat resistant it is also suitable for the repair of domestic cookers.

Heat Resistant -60°C to +300°C

Excellent bonding to wide range of substrates

Good electrical insulation

Resistance to ageing, weathering, ozone and corona

Resistance to oxidation and many oils, chemicals and solvents

MOD - AFS 1540B

Rolls Royce - MSRR 9146

Silicone Compounds - ACC


Note

Curing process produces small amounts of acetic acid with a noticeable vinegar smell.

Approvals

AFS 1540B, MSRR 9146

  • RS Stock No. 9015682
  • Mfr. Part No. 740010655
Each
$103.38
  • RS Stock No. 9015672
  • Mfr. Part No. 740010640
Each
$51.00
  • RS Stock No. 9015685
  • Mfr. Part No. 740010660
Each
$48.69
  • RS Stock No. 2796383
  • Mfr. Part No. TEROSON RB VII BK D10 LR10M
Each
$76.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy