Dow Corning 786 White Sealant Paste 310 ml Cartridge
- RS Stock No.:
- 459-0226
- Mfr. Part No.:
- 6011087
- Brand:
- Dow Corning
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$134.21
(exc. GST)
$147.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 726 unit(s) shipping from 23 November 2026
- Plus 252 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $134.21 | - |
| 10 - 19 | $132.30 | 1% |
| 20 + | $129.23 | 3% |
*price indicative
- RS Stock No.:
- 459-0226
- Mfr. Part No.:
- 6011087
- Brand:
- Dow Corning
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dow Corning | |
| Colour | White | |
| Product Type | Sealant | |
| Application | Refrigeration Units | |
| Package Size | 310 ml | |
| Package Type | Cartridge | |
| Food Processing Safe | Yes | |
| Trade Name | 786 | |
| Cure Time | 24 h | |
| Product Form | Paste | |
| Standards/Approvals | EN 166 + EN 374 | |
| Specific Gravity | 1.04 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Base Chemical | Silicone Sealant | |
| Select all | ||
|---|---|---|
Brand Dow Corning | ||
Colour White | ||
Product Type Sealant | ||
Application Refrigeration Units | ||
Package Size 310 ml | ||
Package Type Cartridge | ||
Food Processing Safe Yes | ||
Trade Name 786 | ||
Cure Time 24 h | ||
Product Form Paste | ||
Standards/Approvals EN 166 + EN 374 | ||
Specific Gravity 1.04 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Base Chemical Silicone Sealant | ||
RoHS Status: Exempt
Mildew Resistant Silicone Sealant
A one-part, acetoxy, silicone rubber sealant which has excellent adhesion to a variety of surfaces.Contains a food grade fungicide.,Ideal for sealing refrigeration units and areas where food contact is likely. (Meets US Food and Drugs Administration Regulation Number 21CFR177.2600)
Conforms to BS5889 Type B
Fast cure
High modulus-acetoxy cure type
Approvals
BS5889 Type B, FDA No. 21CFR177.2600
Related links
- Dow Corning 786 Transparent Sealant Paste 310 ml Cartridge
- Dow Corning 817 White Sealant Paste 310 ml Cartridge
- Dow Corning Geobond Marine White Sealant Paste 310 ml Cartridge
- Dow Corning 798 White Sealant Paste 310 ml Cartridge
- Dow Corning 781 Transparent Silicone Sealant Paste 310 ml Cartridge
- Dow Corning 799 Transparent Sealant Paste 310 ml Cartridge
- Acc Silicones Silcoset 152 White Sealant Paste 310 ml Cartridge
- Evo-Stik EVO-STIK MULTI-PURPOSE SILICONE SEALANT WHITE White Sealant Paste 310 ml Cartridge
