Vikan Medium Bristle White Hand Brush, 500mm bristle length, Polyester, Polypropylene, Stainless Steel bristle material
- RS Stock No.:
- 276-4733
- Mfr. Part No.:
- 41845
- Brand:
- Vikan
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-4733
- Mfr. Part No.:
- 41845
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Multipurpose Cleaning | |
| Hard/Soft | Medium | |
| Bristle Material | Polyester, Polypropylene, Stainless Steel | |
| Colour | White | |
| Bristle Length | 500mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Multipurpose Cleaning | ||
Hard/Soft Medium | ||
Bristle Material Polyester, Polypropylene, Stainless Steel | ||
Colour White | ||
Bristle Length 500mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Brush with Hand Guard is designed for cleaning sharp edged cutters. It protects the users hand from blades and other sharp parts during the cleaning process.
FDA compliant raw material
Meets the REACH regulation
Meets the REACH regulation
Related links
- Vikan White Hand Brush Polyester bristle material
- Vikan Medium Bristle White Scrub Brush White, 40 mm bristle length
- Vikan Medium Bristle White Deck Brush White, 32 mm bristle length
- Vikan White Hand Brush Polyester bristle material
- Vikan Medium Bristle Blue Scrub Brush Blue, 56 mm bristle length
- Vikan Medium Bristle Black Scrub Brush Black, 30 mm bristle length
- Vikan Medium Bristle Yellow Scrub Brush Yellow, 40 mm bristle length
- Vikan Medium Bristle Black Scrub Brush Black, 37 mm bristle length
