Vikan Medium Bristle White Deck Brush White, 32 mm bristle length
- RS Stock No.:
- 276-5014
- Mfr. Part No.:
- 70435
- Brand:
- Vikan
Subtotal (1 unit)*
$39.72
(exc. GST)
$43.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $39.72 |
*price indicative
- RS Stock No.:
- 276-5014
- Mfr. Part No.:
- 70435
- Brand:
- Vikan
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Abattoirs | |
| Product Type | Deck Brush | |
| Hard/Soft | Medium | |
| Handle Colour | White | |
| Bristle Length | 32mm | |
| Overall Width | 75mm | |
| Food Safe | Yes | |
| Bristle Colour | White | |
| Standards/Approvals | California Proposition 65, with the European Brushware Federation (FEIBP) Charter, FDA raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH (EC) No. 1907/2006, Complies with (EC) 1935/2004 on food contact materials1, Complies with UK 2019 No. 704 on food contact materials | |
| Overall Depth | 270mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Abattoirs | ||
Product Type Deck Brush | ||
Hard/Soft Medium | ||
Handle Colour White | ||
Bristle Length 32mm | ||
Overall Width 75mm | ||
Food Safe Yes | ||
Bristle Colour White | ||
Standards/Approvals California Proposition 65, with the European Brushware Federation (FEIBP) Charter, FDA raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH (EC) No. 1907/2006, Complies with (EC) 1935/2004 on food contact materials1, Complies with UK 2019 No. 704 on food contact materials | ||
Overall Depth 270mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Vikan Medium Bristle Green Deck Brush Green, 32 mm bristle length
- Vikan Medium Bristle Red Deck Brush Red, 32 mm bristle length
- Vikan Medium Bristle Blue Deck Brush Blue, 32 mm bristle length
- Vikan Hard Bristle White Deck Brush White, 37 mm bristle length
- Vikan Medium Bristle White Scrub Brush White, 40 mm bristle length
- Vikan Medium Bristle White Hand Brush Polyester Stainless Steel bristle material
- Vikan Medium Bristle Black Scrub Brush Black, 30 mm bristle length
- Vikan Medium Bristle Blue Scrub Brush Blue, 56 mm bristle length
