Vikan White Hand Brush, 176 mm bristle length, Polyester bristle material

Subtotal (1 unit)*

$57.53

(exc. GST)

$63.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.53

*price indicative

RS Stock No.:
276-4693
Mfr. Part No.:
38915
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Hand Brush

Bristle Material

Polyester

Colour

White

Bristle Length

176mm

Overall Width

65mm

Overall Length

176mm

Standards/Approvals

FDA raw material (CFR 21), Meets the REACH (EC) No. 1907/2006, Complies with (EC) 1935/2004 on food contact materials1, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, California Proposition 65, Complies with UK 2019 No. 704 on food contact materials, with the European Brushware Federation (FEIBP) Charter

Overall Height

57mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan UST Deck Scrub comes with angled Filament Security Units for optimal cleaning of conveyor belts, production lines, machinery and food-preparation surfaces in high-risk areas. The design and position of the Filament Security Units offer an effective surface contact and enables the user to apply hard pressure directly to the surface being cleaned.

Minimized risk of contamination and bristle loss

FDA compliant raw material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy