Facom Reversible Screwdriver Blade, PH2 x PH3 Tip, 125 mm Blade, 175mm Overall
- RS Stock No.:
- 268-6719
- Mfr. Part No.:
- ATMZ.P2-3
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-6719
- Mfr. Part No.:
- ATMZ.P2-3
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Reversible Screwdriver Blade | |
| Product Type | Reversible Screwdriver Blade | |
| Tip Size | PH2 x PH3 | |
| VDE/1000V Approved | No | |
| Blade Length | 125mm | |
| Overall Length | 175mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Chromium | |
| Height Safe | Yes | |
| Standards/Approvals | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Reversible Screwdriver Blade | ||
Product Type Reversible Screwdriver Blade | ||
Tip Size PH2 x PH3 | ||
VDE/1000V Approved No | ||
Blade Length 125mm | ||
Overall Length 175mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Chromium | ||
Height Safe Yes | ||
Standards/Approvals ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom short screwdriver blade is hexagonal reversible blade with slotted head type and 1/4 drive size.
Chromed finish
Related links
- Facom Reversible 125 mm Blade, 175 mm Overall
- Facom Reversible IPR25 Tip 175 mm Overall
- Facom Reversible TT40 Tip 175 mm Overall
- Facom Reversible IPR15 Tip 175 mm Overall
- Facom Reversible T9 Tip 175 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
