BETA Torx Screwdriver, T25 Tip, 100 mm Blade, 209mm Overall
- RS Stock No.:
- 234-5414
- Mfr. Part No.:
- 1297TX 25
- Brand:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-5414
- Mfr. Part No.:
- 1297TX 25
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | T25 | |
| Blade Length | 100mm | |
| Overall Length | 209mm | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size T25 | ||
Blade Length 100mm | ||
Overall Length 209mm | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
The BETA Screwdriver is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle.
Length 100mm
Head screws with handles
Weight 64g
Related links
- BETA Torx 210 mm Blade, 210mm Overall
- BETA Tamper Resistant Torx 100 mm Blade, 209 mm Overall
- BETA Torx 100 mm Blade, 209 mm Overall
- BETA Torx 100 mm Blade VDE/1000V Approved, 209 mm Overall
- Facom Torx 100 mm Blade, 100 mm Overall
- Wera Tamperproof Torx 100 mm Blade, 198 mm Overall
- BETA Torx 100 mm Blade, 208 mm Overall
- BETA 125 mm Blade VDE/1000V Approved, 209 mm Overall
