BETA Tamper Resistant Torx Screwdriver, T25 Tip, 100 mm Blade, 209mm Overall
- RS Stock No.:
- 234-5432
- Mfr. Part No.:
- 1298RTX 25
- Brand:
- BETA
Subtotal (1 unit)*
$42.03
(exc. GST)
$46.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $42.03 |
*price indicative
- RS Stock No.:
- 234-5432
- Mfr. Part No.:
- 1298RTX 25
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Screwdriver Type | Tamper Resistant Torx | |
| Tip Size | T25 | |
| Blade Length | 100mm | |
| Overall Length | 209mm | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Screwdriver Type Tamper Resistant Torx | ||
Tip Size T25 | ||
Blade Length 100mm | ||
Overall Length 209mm | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Screwdriver is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle.
Chrome-plated
Black tip
Length 209mm
Related links
- BETA Tamper Resistant Torx 100 mm Blade, 209mm Overall
- BETA Torx 100 mm Blade, 209 mm Overall
- BETA Tamper Resistant Torx 80 mm Blade, 189 mm Overall
- BETA Tamper Resistant Torx 115 mm Blade, 235 mm Overall
- BETA Tamper Resistant Torx 60 mm Blade, 169 mm Overall
- BETA Torx 100 mm Blade, 209 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 209 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 209 mm Overall
