Stanley Slotted Screwdriver, 175 mm Blade VDE/1000V Approved
- RS Stock No.:
- 665-8478
- Mfr. Part No.:
- 1-65-138
- Brand:
- Stanley
Subtotal (1 unit)*
$25.69
(exc. GST)
$28.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.69 |
*price indicative
- RS Stock No.:
- 665-8478
- Mfr. Part No.:
- 1-65-138
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| VDE/1000V Approved | Yes | |
| Tip Width | 8 mm | |
| Blade Length | 175mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | VDE 0680/2 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
VDE/1000V Approved Yes | ||
Tip Width 8 mm | ||
Blade Length 175mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals VDE 0680/2 | ||
RoHS Status: Exempt
FatMax® XL Screwdrivers
FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.
High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench
Related links
- Stanley Standard 265 mm Overall
- Wiha Standard 175 mm Blade VDE/1000V Approved, 299 mm Overall
- Stanley Standard 330 mm Overall
- Stanley Standard 232 mm Overall
- Stanley Standard 286 mm Overall
- Stanley Standard 173 mm Overall
- Stanley Insulated 125 mm Blade VDE/1000V Approved, 2 mm Overall
- Stanley Standard 170 mm Overall
