Stanley Stanley Parallel Screwdriver, 100 mm Blade VDE/1000V Approved, 265mm Overall
- RS Stock No.:
- 561-949
- Mfr. Part No.:
- 0-65-138
- Brand:
- Stanley
Subtotal (1 unit)*
$20.25
(exc. GST)
$22.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.25 |
*price indicative
- RS Stock No.:
- 561-949
- Mfr. Part No.:
- 0-65-138
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Stanley Parallel Screwdriver | |
| Screwdriver Type | Standard | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Tip Width | 4 mm | |
| Insulation | Insulated | |
| Overall Length | 265mm | |
| Handle Material | Thermoplastic Rubber Coated Ergonomic | |
| Blade Material | Steel | |
| Standards/Approvals | EN14183, RoHS Status: Exempt | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Stanley Parallel Screwdriver | ||
Screwdriver Type Standard | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Tip Width 4 mm | ||
Insulation Insulated | ||
Overall Length 265mm | ||
Handle Material Thermoplastic Rubber Coated Ergonomic | ||
Blade Material Steel | ||
Standards/Approvals EN14183, RoHS Status: Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT Flared Screwdriver is crafted with a CNC precision-machined tip, ensuring strength, performance, and a long product life. The tip provides an optimum dimensional fit, accuracy, and control, while reducing cam out. Constructed from heavy-duty carbon silicon steel, it offers enhanced strength and durability. Manufactured in France at the Arbois factory, it meets rigorous standards for reliability. Compatible with the next-generation professional screwdriver range, it is built for exceptional usability and longevity.
Comfortable ergonomic handle
Delivers excellent torque, speed, and control
Related links
- Stanley Standard 265 mm Overall
- Stanley Insulated 75 mm Blade VDE/1000V Approved, 265 mm Overall
- Stanley Standard 265 mm Overall
- Stanley Standard, 175 mm Blade VDE/1000V Approved
- Stanley Standard 232 mm Overall
- Ega-Master Electronic 265 mm Overall
- Stanley Standard 286 mm Overall
- Stanley Standard 330 mm Overall
