RS PRO 3.6 V Nickel Metal Hydride Button Rechargeable Battery, 160 mAh
- RS Stock No.:
- 525-792
- Distrelec Article No.:
- 304-24-436
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$19.52
(exc. GST)
$21.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship
- Plus 759 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.52 | - |
| 5 + | $16.08 | 17% |
*price indicative
- RS Stock No.:
- 525-792
- Distrelec Article No.:
- 304-24-436
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Button Rechargeable Battery | |
| Nominal Voltage | 3.6V | |
| Battery Capacity | 160mAh | |
| Chemistry | Nickel Metal Hydride | |
| Mounting Orientation | Vertical | |
| IEC Code | IEC 61951-2 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | No | |
| Height | 18mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Button Rechargeable Battery | ||
Nominal Voltage 3.6V | ||
Battery Capacity 160mAh | ||
Chemistry Nickel Metal Hydride | ||
Mounting Orientation Vertical | ||
IEC Code IEC 61951-2 | ||
Minimum Operating Temperature -20°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals No | ||
Height 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO NiMH Rechargeable Button / Coin Cell Batteries with PCB Pins.
RS PRO NiMH rechargeable button / coin batteries are available in a range of nominal voltages and capacities with a standard operating temperature of -20°C to 35°C. The NiMH batteries are sealed, maintenance free with PCB Pin terminals and are a reliable power source. Rechargeable button batteries are suitable for various applications including, Siren, small intelligent household applications, instrument and IC Circuit.
Features and Benefits.
• NiMH Rechargeable batteries (Nickel Metal Hydride).
• Button / Coin cell type.
• PCB Pin terminals.
• Operating temperature range -20°C to 35°C.
• Various capacities available.
• Various nominal voltages available.
• Various sizes available.
Typical Applications.
• Siren.
• Small intelligent household applications.
• Instrument and various IC Circuit.
RS PRO NiMH Button / Coin Cell Batteries Available.
• Stock number 525792, 3.6 V, 160mAh, size 18 x 24 x 15.5 mm, weight 18g.
• Stock number 525798, 3.6 V, 20mAh, size 10 x 12 x 5 mm, weight 5.1g.
• Stock number 525811, 4.8 V, 160mAh, size 24 x 25 x 15.5 mm, weight 24g.
• Stock number 525815, 6 V, 330mAh, size 46 x 25.5 x 5 mm, weight 75g.
• Stock number 525837, 2.4 V, 80mAh, size 13 x 15.5 x 5 mm, weight 7g.
• Stock number 525843, 3.6 V, 80mAh, size 19.5 x 15.5 5 mm, weight 10.5g.
• Stock number 525849, 2.4 V, 160mAh, size 12 x 24 x 16 mm, weight 12g.
FAQs.
Can I mix old and new batteries?
It is recommended to replace all batteries at the same time avoiding mixing old and new batteries. Mixing batteries can affect the optimum performance of devices and may cause leakage.
How do you dispose of coin / button batteries?
Batteries should not be thrown away with regular rubbish, if they contact other pieces of metal or other batteries it can be dangerous. Take the batteries to a collection site for household hazardous waste. For added safety cover the positive and negative terminals with duct tape or electrical tape before disposing of batteries.
Safety Advice.
Coin / button batteries must be kept out of reach of children. If swallowed contact a doctor immediately.
Related links
- RS PRO 3.6 V Nickel Metal Hydride Button Rechargeable Battery, 20 mAh
- RS PRO 3.6 V Nickel Metal Hydride Button Rechargeable Battery, 80 mAh
- Varta 3.6 V Nickel Metal Hydride Button Rechargeable Battery, 150 mAh
- Varta 3.6 V Nickel Metal Hydride Button Rechargeable Battery, 210 mAh
- Varta 3.6 V Nickel Metal Hydride Button Rechargeable Battery, 16 mAh
- Varta 2.4 V Nickel Metal Hydride Button Rechargeable Battery, 150 mAh
- Varta 4.8 V Nickel Metal Hydride Button Rechargeable Battery, 150 mAh
- Varta 2.4 V Nickel Metal Hydride Button Rechargeable Battery, 80 mAh
