Stanley Stanley Parallel Screwdriver, 75 mm Blade VDE/1000V Approved, 170mm Overall

Subtotal (1 unit)*

$9.75

(exc. GST)

$10.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.75

*price indicative

RS Stock No.:
561-947
Mfr. Part No.:
0-64-983
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Screwdriver Type

Standard

Product Type

Stanley Parallel Screwdriver

VDE/1000V Approved

Yes

Tip Width

3.5 mm

Insulation

Insulated

Blade Length

75mm

Overall Length

170mm

Handle Material

Thermoplastic Rubber Coated Ergonomic

Blade Material

Steel

Standards/Approvals

EN14183, RoHS Status: Exempt

RoHS Status: Exempt

COO (Country of Origin):
FR
The DeWALT Screwdriver Parallel features a CNC precision-machined tip for exceptional strength, performance, and long product life. It ensures an optimum dimensional fit, accuracy, and control while reducing cam out. Sand-blasted for protection against corrosion and wear, this screwdriver is built for durability and reliable performance.

Comfortable ergonomic handle

Narrow waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy