Wera Reversible Screwdriver Blade, 6 mm Tip, 175 mm Blade VDE/1000V Approved, 7in Overall
- RS Stock No.:
- 335-3739
- Mfr. Part No.:
- 05002946001
- Brand:
- Wera
Subtotal (1 unit)*
$19.60
(exc. GST)
$21.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.60 |
*price indicative
- RS Stock No.:
- 335-3739
- Mfr. Part No.:
- 05002946001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Reversible Screwdriver Blade | |
| Screwdriver Type | Reversible Screwdriver Blade | |
| Tip Size | 6 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 175mm | |
| Overall Length | 7in | |
| Blade Material | Chrome Plated | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Reversible Screwdriver Blade | ||
Screwdriver Type Reversible Screwdriver Blade | ||
Tip Size 6 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 175mm | ||
Overall Length 7in | ||
Blade Material Chrome Plated | ||
Standards/Approvals VDE | ||
RoHS Status: Exempt
84 Combination blade for hexagon socket screws
Combination blade for Vario handles. The double-ended blades are made out of high quality bit material and are therefore particularly durable. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
Combination blade hex ball point/hex for Vario handle
Chrome-plated hexagonal material, 6 mm
Black Point tip offers a perfect fit with optimised corrosion protection
2 drives on one blade
84 Combination blade for hexagon socket screws, 6 x 175 mm
Related links
- Wera Reversible 175 mm Blade VDE/1000V Approved, 7 in Overall
- Wera Reversible T25 Tip 7 in Overall
- Wera Reversible PZ2 Tip 7 in Overall
- Wera Reversible T8 Tip 7 in Overall
- Wera Reversible 175 mm Blade VDE/1000V Approved, 175 mm Overall
- Wera Reversible T15 Tip 193 mm Overall
- Wera Reversible 175 mm Blade, 7 in Overall
- Bahco Standard 175 mm Blade VDE/1000V Approved, 297 mm Overall
