Wera Reversible Screwdriver Blade Reversible Screwdriver Blade, TX9 Tip, 175 mm Blade VDE/1000V Approved, 175mm Overall
- RS Stock No.:
- 266-5376
- Mfr. Part No.:
- 05002968001
- Brand:
- Wera
Subtotal (1 unit)*
$27.91
(exc. GST)
$30.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.91 |
*price indicative
- RS Stock No.:
- 266-5376
- Mfr. Part No.:
- 05002968001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Reversible Screwdriver Blade | |
| Screwdriver Type | Reversible Screwdriver Blade | |
| Tip Size | TX9 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 175mm | |
| Overall Length | 175mm | |
| Blade Material | Chrome Plated Hexagonal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Reversible Screwdriver Blade | ||
Screwdriver Type Reversible Screwdriver Blade | ||
Tip Size TX9 | ||
VDE/1000V Approved Yes | ||
Blade Length 175mm | ||
Overall Length 175mm | ||
Blade Material Chrome Plated Hexagonal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
87 Combination blade for TORX screws, TX 7 x TX 9 x 175 mm
The Combination blade for Vario handles. The double-ended blades are made out of high quality bit material and are therefore particularly durable. The Wera black point tip offers a perfect fit and optimised corrosion protection.
Combination blade TORX®/TORX® for Vario handle
Chrome-plated hexagonal material, 6 mm
black point tip offers a perfect fit with optimised corrosion protection
2 different drive sizes on one blade
Application:
TORX® socket screws Blade 6 mm hexagon Design Chrome-plated, black point
Related links
- Knipex Insulated 75 mm Blade VDE/1000V Approved, 175 mm Overall
- BETA IK08 175 mm Overall
- ITL Insulated Tools Ltd Insulated 175 mm Overall
- Wera Reversible T15 Tip 193 mm Overall
- Wera Reversible 175 mm Blade VDE/1000V Approved, 7 in Overall
- Wera Reversible T25 Tip 7 in Overall
- Wera Reversible PZ2 Tip 7 in Overall
- Wera Reversible 175 mm Blade VDE/1000V Approved, 7 in Overall
