Wera Screwdriver, PH1 Tip, 90 mm Blade, 98mm Overall
- RS Stock No.:
- 310-0226
- Mfr. Part No.:
- 05017005001
- Brand:
- Wera
Subtotal (1 unit)*
$35.38
(exc. GST)
$38.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.38 |
*price indicative
- RS Stock No.:
- 310-0226
- Mfr. Part No.:
- 05017005001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PH1 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 90mm | |
| Overall Length | 98mm | |
| ESD Safe | No | |
| Blade Material | Chrome Plated | |
| Height Safe | No | |
| Grip Style | Kraftform with Non-roll feature | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PH1 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 90mm | ||
Overall Length 98mm | ||
ESD Safe No | ||
Blade Material Chrome Plated | ||
Height Safe No | ||
Grip Style Kraftform with Non-roll feature | ||
Standards/Approvals No | ||
RoHS Status: Exempt
917 SPH Screwdriver for Phillips screws
Wera Chiseldriver for fastening, chiselling and loosening seized screws. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. A hexagon blade out of high quality bit material that extends right through the blade ensures full transfer of force, even when struck with a hammer. The ductile tempered material prevents the blade from splintering or breaking. Comes with an impact cap for durability and reduced risk of splintering. More torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Chiseldriver for fastening, chiselling and loosening
Hexagonal blade extending through the handle
Multi-component Kraftform handle for fast and ergonomic screwdriving
Impact cap and bolster for the transfer of higher torque
The Wera Black Point tip offers an exact fit and optimum corrosion protection
917 SPH Screwdriver for Phillips screws, PH 1 x 80 mm
