Wera Screwdriver, PH1 Tip, 90 mm Blade
- RS Stock No.:
- 266-5575
- Mfr. Part No.:
- 05017040001
- Brand:
- Wera
Subtotal (1 unit)*
$33.97
(exc. GST)
$37.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.97 |
*price indicative
- RS Stock No.:
- 266-5575
- Mfr. Part No.:
- 05017040001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH1 | |
| Blade Length | 90mm | |
| Grip Style | Kraftform | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH1 | ||
Blade Length 90mm | ||
Grip Style Kraftform | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
917 SPHS Screwdriver for Phillips screws, PH 1 x 90 mm
The Wera Chisel driver for fastening, chiselling and loosening seized screws. Multi-component Kraftfrom handle for fast and low-fatigue working. Kraftform Plus hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. A hexagon blade out of high quality bit material that extends right through the blade ensures full transfer of force, even when struck with a hammer. The ductile tempered material prevents the blade from splintering or breaking. Comes with an impact cap for durability and reduced risk of splintering. The square take-up in the impact cap enables higher torque transfer when screw driving with the T-handle, Zyklop ratchet or Mini ratchet. The Wera black point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace and handle markings make for simplified finding and sorting of the tool.
Chisel driver for fastening, chiselling and loosening
Multi-component Kraftform handle for fast and ergonomic screw driving
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Hexagonal blade extending through the handle, im
Application:
Phillips screws Blade Hexagonal throughout, impact cap with integrated square socket for insertion of 1/4" blades for higher torque Design Chrome-plated, black point Handle Kraftform with non-roll feature, multi-component
