Wera Hexagon Nut Driver, 7 mm Tip, 90 mm Blade, 195mm Overall
- RS Stock No.:
- 875-9069
- Distrelec Article No.:
- 304-23-785
- Mfr. Part No.:
- 05029463001
- Brand:
- Wera
Subtotal (1 unit)*
$33.95
(exc. GST)
$37.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 196 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.95 |
*price indicative
- RS Stock No.:
- 875-9069
- Distrelec Article No.:
- 304-23-785
- Mfr. Part No.:
- 05029463001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Tip Size | 7 mm | |
| Blade Length | 90mm | |
| Overall Length | 195mm | |
| Blade Material | Stainless Steel, Chrome Plated | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Tip Size 7 mm | ||
Blade Length 90mm | ||
Overall Length 195mm | ||
Blade Material Stainless Steel, Chrome Plated | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Nut Driver, 7mm Tip, Hexagon Tip - 029463
This Wera nut driver with a sleek chrome finish features an 80 mm blade and an overall length of 185 mm. Equipped with a 7 mm hexagon tip, this precision tool is perfect for various applications in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Chrome finish for durability and professional look
• 80 mm blade length for versatility in reaching tight spaces
• 185 mm overall length provides excellent leverage
• 7 mm hexagon tip ensures a secure grip
• Precision tool for accurate fastening tasks
Applications
• Ideal for fastening nuts and bolts in automation systems
• Perfect for use in electrical panel installations
• Suitable for precision work in electronic devices
• Reliable tool for mechanical assembly tasks
Can it handle heavy-duty applications?
Yes, the Wera nut driver is designed for high-traffic use, making it suitable for heavy-duty applications.
Will it fit different fastening tasks?
Yes, the 80 mm blade and 7 mm hexagon tip allow the nut driver to adapt to various fastening tasks with ease.
Is it easy to use for precision work?
Yes, the precision design of the nut driver ensures accurate and reliable performance for precision work.
Related links
- Wera Hexagon Nut Driver 125 mm Blade, 230 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230 mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157 mm Overall
- Wera Hexagon Nut Driver 80 mm Blade, 192 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 223 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230 mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157 mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157 mm Overall
