Wera Standard Screwdriver, TX20 Tip, 90 mm Blade, 188mm Overall
- RS Stock No.:
- 266-5806
- Mfr. Part No.:
- 05024401001
- Brand:
- Wera
Subtotal (1 unit)*
$31.12
(exc. GST)
$34.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.12 |
*price indicative
- RS Stock No.:
- 266-5806
- Mfr. Part No.:
- 05024401001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | TX20 | |
| Blade Length | 90mm | |
| Overall Length | 188mm | |
| Handle Material | Multi-Component | |
| Grip Style | Kraftform | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size TX20 | ||
Blade Length 90mm | ||
Overall Length 188mm | ||
Handle Material Multi-Component | ||
Grip Style Kraftform | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
977 Screwdriver for TORX screws, TX 20 x 90 mm
The Wera Chisel driver for fastening, chiselling and loosening seized screws. Multi-component Kraftform handle for fast and low-fatigue working. A hexagon blade out of high quality bit material that extends right through the blade ensures full transfer of force, even when struck with a hammer. Ductile tempered material to prevent the blade from splintering or breaking. Comes with an impact cap for durability and reduced risk of splintering. More torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster. The Wera black point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Chisel driver for fastening, chiselling and loosening
Hexagonal blade extending through the handle
Handle markings simplify finding and sorting of tools
Impact cap and bolster for the transfer of higher torque
The Wera black point tip offers an exact fit
Application:
TORX® socket screws Blade Hexagonal throughout with impact cap, hexagonal bolster Design Chrome-plated, black point Handle Kraftform with non-roll feature, multi-component
Related links
- Wera Standard 100 mm Blade, 198 mm Overall
- CK Electronic 90 mm Blade, 180 mm Overall
- Teng Tools Standard 100 mm Blade, 208 mm Overall
- Wera Standard 90 mm Blade, 98 mm Overall
- BETA 80 mm Blade, 188 mm Overall
- BETA Tamperproof 80 mm Blade, 188 mm Overall
- BETA Torx 80 mm Blade, 188 mm Overall
- BETA Cross Head Phillips 80 mm Blade, 188 mm Overall
