CK Screwdriver, 125 mm Blade VDE/1000V Approved, 232mm Overall
- RS Stock No.:
- 285-5137
- Distrelec Article No.:
- 304-00-252
- Mfr. Part No.:
- T49246-2
- Brand:
- CK
Subtotal (1 unit)*
$38.83
(exc. GST)
$42.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.83 |
*price indicative
- RS Stock No.:
- 285-5137
- Distrelec Article No.:
- 304-00-252
- Mfr. Part No.:
- T49246-2
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Overall Length | 232mm | |
| ESD Safe | Yes | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | VDE 682/201, ASTM-F 1505, BS EN 60900 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Overall Length 232mm | ||
ESD Safe Yes | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals VDE 682/201, ASTM-F 1505, BS EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK slim screwdrivers feature Super Slim shafted insulated blades, enabling access to recessed screws and fixings. They are VDE approved and individually tested to 10,000V for safe working up to 1,000V, ensuring utmost safety. Manufactured entirely in Germany, they guarantee quality and performance. Additionally, they boast a dual-component ergonomic handle, specifically designed for use by electricians, and premium quality Chrome Vanadium steel blades. With an optimized grip for fingertip control and final torque down power, these screwdrivers offer exceptional usability and precision.
Non-roll handle design
Permanent tip type marking on the end of the handle
- RS Stock No. 1468375
- Mfr. Part No. T49244-055
Each
$40.08
- RS Stock No. 2673231
- Mfr. Part No. 98 20 55 SL
Each
$34.43
- RS Stock No. 0288739
- Mfr. Part No. 76622
Each
$16.92
- RS Stock No. 2673230
- Mfr. Part No. 98 20 55
Each
$26.89












