Ega-Master Screwdriver, 125 mm Blade VDE/1000V Approved, 230mm Overall
- RS Stock No.:
- 288-739
- Mfr. Part No.:
- 76622
- Brand:
- Ega-Master
Subtotal (1 unit)*
$16.92
(exc. GST)
$18.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.92 |
*price indicative
- RS Stock No.:
- 288-739
- Mfr. Part No.:
- 76622
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Screwdriver Type | Electronic Screwdriver | |
| Product Type | Screwdriver | |
| Tip Thickness | 800μm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Tip Width | 4 mm | |
| Overall Length | 230mm | |
| ESD Safe | No | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Standards/Approvals | IEC 60900, DIN ISO 8764, DIN ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Screwdriver Type Electronic Screwdriver | ||
Product Type Screwdriver | ||
Tip Thickness 800μm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Tip Width 4 mm | ||
Overall Length 230mm | ||
ESD Safe No | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Standards/Approvals IEC 60900, DIN ISO 8764, DIN ISO 2380 | ||
- COO (Country of Origin):
- ES
The Ega-Master Electrician Screwdriver has innovative non-slip anti-slippery and magnetic tip system allows an easier and safer positioning of the screwdriver, avoiding undesired slides. It has Go-through hole in the handle enables tommy bar using. The Model equipped with hexagonal bar for strong tightening with wrenches.
1000V insulation
230mm length
4 x 125 mm dimensions
Related links
- Ega-Master Standard 230 mm Overall
- Expert by Facom Insulated 230 mm Overall
- Wera Insulated 230 mm Overall
- Wera Square Insulated 100 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Insulated 230 mm Overall
- Bosch Standard 75 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Square Insulated 150 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 230 mm Overall
