BETA Philips Screwdriver, 5 mm Tip, 125 mm Blade VDE/1000V Approved, 225mm Overall
- RS Stock No.:
- 616-714
- Mfr. Part No.:
- 1274MQF 5,5X125
- Brand:
- BETA
Subtotal (1 unit)*
$34.08
(exc. GST)
$37.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.08 |
*price indicative
- RS Stock No.:
- 616-714
- Mfr. Part No.:
- 1274MQF 5,5X125
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Size | 5 mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Overall Length | 225mm | |
| Non-Sparking | No | |
| Standards/Approvals | EN 60900 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Size 5 mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Overall Length 225mm | ||
Non-Sparking No | ||
Standards/Approvals EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver for headless slotted screws is a slim insulated tool designed for precision electrical work up to 1000V. Engineered for safety and control, it features a phosphate-coated tip that ensures accurate screw engagement and resists oxidation. The blades geometry is optimized for coupling with headless slotted screws, while the ergonomic handle enhances grip and comfort during extended use.
Slim blade profile for access in recessed or tight areas
Phosphate coated tip maintains precise geometry and prevents corrosion
Blade crafted from high performance alloy steel with matt chrome plated finish
Related links
- BETA IK08 232 mm Overall
- CK Insulated 232 mm Overall
- Knipex Insulated 232 mm Overall
- Stanley Standard 232 mm Overall
- BETA Insulated 150 mm Blade VDE/1000V Approved, 268 mm Overall
- BETA 100 mm Blade VDE/1000V Approved, 200 mm Overall
- BETA Slotted 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 232 mm Overall
