CK Insulated Screwdriver, 100 mm Blade VDE/1000V Approved, 200mm Overall
- RS Stock No.:
- 285-5136
- Distrelec Article No.:
- 304-00-251
- Mfr. Part No.:
- T49246-1
- Brand:
- CK
Subtotal (1 unit)*
$52.31
(exc. GST)
$57.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.31 |
*price indicative
- RS Stock No.:
- 285-5136
- Distrelec Article No.:
- 304-00-251
- Mfr. Part No.:
- T49246-1
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 200mm | |
| ESD Safe | Yes | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | BS EN 60900, VDE 682/201, ASTM-F 1505 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 200mm | ||
ESD Safe Yes | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals BS EN 60900, VDE 682/201, ASTM-F 1505 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK slim screwdrivers feature Super Slim shafted insulated blades, enabling access to recessed screws and fixings. They are VDE approved and individually tested to 10,000V for safe working up to 1,000V, ensuring utmost safety. Manufactured entirely in Germany, they guarantee quality and performance. Additionally, they boast a dual-component ergonomic handle, specifically designed for use by electricians, and premium quality Chrome Vanadium steel blades. With an optimized grip for fingertip control and final torque down power, these screwdrivers offer exceptional usability and precision.
Non-roll handle design
Permanent tip type marking on the end of the handle
- RS Stock No. 2855135
- Mfr. Part No. T49246
Each
$57.33
- RS Stock No. 2855134
- Mfr. Part No. T49245
Each
$51.54
- RS Stock No. 0616717
- Mfr. Part No. 1274MQ 3X100
Each
$28.81
- RS Stock No. 1325274
- Mfr. Part No. T49144-040
Each
$19.50
Related links
- CK Insulated 195 mm Overall
- CK Insulated 232 mm Overall
- CK Insulated 207 mm Overall
- CK Insulated 200 mm Blade VDE/1000V Approved, 320 mm Overall
- CK Insulated, 100 mm Blade VDE/1000V Approved
- RS PRO Insulated 200 mm Overall
- CK Insulated 100 mm Blade VDE/1000V Approved, 195 mm Overall
- CK Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall












