CK Screwdriver, PH3 Tip, 150 mm Blade, 260mm Overall
- RS Stock No.:
- 794-331
- Mfr. Part No.:
- T4812 3
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$31.57
(exc. GST)
$34.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.57 |
*price indicative
- RS Stock No.:
- 794-331
- Mfr. Part No.:
- T4812 3
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | PH3 | |
| Blade Length | 150mm | |
| Overall Length | 260mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Grip Style | Large Square Shape Handle | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size PH3 | ||
Blade Length 150mm | ||
Overall Length 260mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Grip Style Large Square Shape Handle | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is a precision tool designed for versatile screwdriving tasks, featuring a robust blade and ergonomic handle for enhanced control and effectiveness.
Shatter resistant acetate handle provides durability and comfort
Large square shape design maximises torque for efficient performance
Chrome plated toughened alloy steel blade ensures increased strength
Precision machined tip allows for an EXACT screw fit
Drop forged blades are hardened and tempered for long-lasting reliability
- RS Stock No. 2360160
- Mfr. Part No. AP.3X150
Each
$40.56
- RS Stock No. 0796243
- Mfr. Part No. T49112-3
Each
$33.12
- RS Stock No. 2855116
- Mfr. Part No. T4722-3
Each
$20.89
- RS Stock No. 0163747
- Mfr. Part No. NS302-3-150
Each
$122.43
Related links
- CK Phillips 150 mm Blade 285 mm Overall
- CK Phillips 150 mm Blade, 285mm Overall
- CK Pozidriv 150 mm Blade, 260mm Overall
- Facom Standard 150 mm Blade, 260mm Overall
- RS PRO Hexagon Nut Driver Set 150 mm Blade, 260mm Overall
- CK Slotted 260mm Overall
- Stanley Phillips 150 mm Blade, 334 mm Overall
- RS PRO Phillips 150 mm Blade, 262 mm Overall












