Bahco 250 mm Magnetic Spirit Level
- RS Stock No.:
- 124-6103
- Mfr. Part No.:
- TAH466-250
- Brand:
- Bahco
Subtotal (1 unit)*
$95.18
(exc. GST)
$104.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.18 |
*price indicative
- RS Stock No.:
- 124-6103
- Mfr. Part No.:
- TAH466-250
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Level Type | Straight | |
| Product Type | Spirit Level | |
| Length | 250mm | |
| Frame Material | Aluminium | |
| Number of Vials | 2 | |
| Accuracy | ±0.5 mm/m | |
| Magnetic | Yes | |
| Milled Surface | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Level Type Straight | ||
Product Type Spirit Level | ||
Length 250mm | ||
Frame Material Aluminium | ||
Number of Vials 2 | ||
Accuracy ±0.5 mm/m | ||
Magnetic Yes | ||
Milled Surface Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Aluminium Spirit Level - TAH Series
Bahco aluminium spirit level with strong rare earth magnets in the base and machined surfaces. Rotating vial with 30° and 45° pre-sets for quick angle setting. Open frame design for easy handling.
Features and Benefits
Aluminium spirit level
Rare Earth Magnets
Open frame design for better handling
Accuracy: 0.5 mm / m
Weight: 280 g
Ready for work at height
