Bahco 250 mm Engineer Square

Subtotal (1 unit)*

$53.59

(exc. GST)

$58.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.59

*price indicative

RS Stock No.:
281-9221
Mfr. Part No.:
9574-250
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Engineer Square

Blade Length

250mm

Number of Units

1

Blade Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Engineer Square, 250mm Blade Length, Steel Blade - 9574-250


This engineer’s square is a bevel square designed to set and transfer angles for cutting or machining tasks. It combines a flexible, hardened steel blade with an aluminium body and a metal handle that locks the blade in position, serving trades that require accurate angle replication such as stairmaking and metalworking.

Features and Benefits:


• Hardened blade offers wear resistance for repeated use
• Flexible steel blade permits replication of existing angles
• Metal handle with end screw secures blade position during work

Applications


• Suitable for transferring measured angles to workpieces
• Used for creating bevel edges on stairs and profiles
• Ideal for metalworking layout and machinist setup tasks

How is the blade secured for storage and use?


The blade is tightened with a wing-style end screw which also functions as a hanging hole for storage.

What materials compose the tool’s main components?


The blade is MADE from steel and the main body is aluminium, with a comfortable metal handle for locking.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy