Bahco 12.7 mm Square Extension Socket, 250mm Overall
- RS Stock No.:
- 717-6747
- Mfr. Part No.:
- K8160D-3
- Brand:
- Bahco
Subtotal (1 unit)*
$80.44
(exc. GST)
$88.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.44 |
*price indicative
- RS Stock No.:
- 717-6747
- Mfr. Part No.:
- K8160D-3
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 12.7mm | |
| Product Type | Socket | |
| Drive Type | Square | |
| Sub Type | Extension | |
| Overall Length | 250mm | |
| Finish | Black | |
| Material | Steel | |
| Standards/Approvals | DIN 3121-G 12, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 12.7mm | ||
Product Type Socket | ||
Drive Type Square | ||
Sub Type Extension | ||
Overall Length 250mm | ||
Finish Black | ||
Material Steel | ||
Standards/Approvals DIN 3121-G 12, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Socket Extension
Heavy duty socket extensions for industrial use. Use clamping springs for maximum safety
Black finish
High performance alloy steel
With through hole
Socket Accessories
Standards
DIN 3121; ISO 1174
Related links
- Bahco 12.7 mm Square Extension, 250 mm Overall
- Bahco 12.7 mm Square Extension, 75 mm Overall
- Bahco 12.7 mm Square Extension, 125 mm Overall
- SAM 12.7 mm Square Extension, 250 mm Overall
- Bahco 3/4 in Square Extension, 250 mm Overall
- SAM 250 mm Square Extension, 250 mm Overall
- Bahco 1/2 in Square Extension, 250 mm Overall
- Gedore 1/2 in Square Extension, 250 mm Overall
