Wiha Screwdriver Blade Screwdriver Blade, T10 mm Tip, 175 mm Blade, 175mm Overall
- RS Stock No.:
- 280-5788
- Distrelec Article No.:
- 180-74-171
- Mfr. Part No.:
- 26067
- Brand:
- Wiha
Subtotal (1 unit)*
$15.71
(exc. GST)
$17.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.71 |
*price indicative
- RS Stock No.:
- 280-5788
- Distrelec Article No.:
- 180-74-171
- Mfr. Part No.:
- 26067
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Blade | |
| Screwdriver Type | Screwdriver Blade | |
| Tip Size | T10 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 175mm | |
| Overall Length | 175mm | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Blade | ||
Screwdriver Type Screwdriver Blade | ||
Tip Size T10 mm | ||
VDE/1000V Approved No | ||
Blade Length 175mm | ||
Overall Length 175mm | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Interchangeable blade is designed for torque screwdriver with long handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.
For controlled fastening with the pre-set torque
Very slim blade diameter for hard-to-reach screws
- RS Stock No. 2805786
- Mfr. Part No. 26060
Each
$14.78
- RS Stock No. 2805789
- Mfr. Part No. 26200
Each
$16.03
- RS Stock No. 2805787
- Mfr. Part No. 26061
Each
$14.49
- RS Stock No. 0809630
- Mfr. Part No. TXX2025
Each
$23.32
Related links
- Wiha 175 mm Blade, 175 mm Overall
- Wiha 175 mm Blade, 175 mm Overall
- Wiha 175 mm Blade, 175 mm Overall
- Wera Reversible 175 mm Blade, 175 mm Overall
- Wera Combination 175 mm Blade, 175 mm Overall
- BETA Reversible 175 mm Blade, 175 mm Overall
- BETA Reversible 175 mm Blade, 175 mm Overall
- BETA Reversible 175 mm Blade, 175 mm Overall












