3M 3M™ 1205 Amber Polyimide Film Electrical Tape, 12mm x 33 m

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$131.41

(exc. GST)

$144.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 03 December 2026
  • Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$131.41-
6 - 14$126.813%
15 +$122.386%

*price indicative

RS Stock No.:
885-5104
Distrelec Article No.:
303-89-984
Mfr. Part No.:
T120512
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Amber

Breakdown Voltage

3kV

Product Type

Electrical Tape

Width

12mm

Length

33m

Backing Material

Polyimide Film

Thickness

76μm

Maximum Operating Temperature

155°C

Trade Name

3M™ 1205

Adhesive Material

Acrylic

Adhesion Strength

3.8N/cm

Minimum Operating Temperature

0°C

Standards/Approvals

No

Tensile Strength

53N/cm

COO (Country of Origin):
US

3M Electrical Tape, 0.076mm Thickness, Polyimide Film Backing - T120512


This electrical tape is designed for high-temperature applications. Made from polyimide film, it provides insulation and protection, making it essential in various electrical and mechanical industries. Its heat resistance and reliable adhesion ensure effective electrical insulation.

Features & Benefits


• Utilises an acrylic pressure-sensitive adhesive for ease of application

• Thin design minimises bulk in electrical applications

• UL 510 certified for flame-retardant properties

• Durable construction resists wear and damage

Applications


• Anchoring leads and terminal boards

• Solder masking tape for printed circuit board assembly

• Electrical insulation for wire harnesses and capacitors

What is the best way to store it for optimal lifespan?


Store in a humidity-controlled environment to maximise lifespan.

Can it be cut to specific widths for particular projects?


Yes, it can be customised to various widths to meet your requirements.

Is it compatible with different types of wiring?


It works effectively with a wide range of electrical wiring applications.

How does it perform in extreme conditions?


The tape maintains its performance even in challenging environments.

Is it easy to remove without leaving residue?


Yes, it can be removed cleanly, leaving no adhesive residue behind.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy